text.skipToContent text.skipToNavigation

Manufacturer Part #

OPB732WZ

OPB732 Series 30 V 850 nm 50 mA 26 AWG Tab Mount Long Distance Reflective Switch

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPB732WZ - Technical Attributes
Attributes Table
Type: Reflective
Wavelength: 850nm
CE Voltage-Max: 30V
Forward (Drive) Current: 50mA
Power Dissipation: 100mW
Mounting Method: Tab Mount
Features & Applications

TT electronics OPTEK Technology is an innovative provider of optoelectronic components and assemblies with a product portfolio including standard and custom solutions for optoelectronic sensors and switches, magnetic sensors, fiber optic components, visible LEDs and LED assemblies.

OPB732 - Long Distance Reflective Switch

OPB732 uses an infrared LED and phototransistor in a reflective switch configuration. The assembly is offered with either PCBoard through-hole pins (OPB732) or 24” (610 mm), 26 AWG wires (OPB732WZ), and uses an opaque housing to reduce the sensor’s ambient light sensitivity.

The emitter and sensor are protected by a clear window, providing a device that can operate in a dusty environment. The phototransistor can be configured as a Common Collector or Common Emitter device.

While an object is in the reflective path of the device, light from the LED will be reflected back to the housing irradiating the surface (base) of the phototransistor. When Infrared light strikes the phototransistor, the transistor becomes forward biased and is considered to be in the “ON” state, providing an IC(ON) current proportional to the light striking the phototransistor. With the Infrared light from the LED not being reflected to the phototransistor, the phototransistor turns “OFF,” minimizing the IC(ON) current.

The OPB732WZ is a 26 AWG wires Long Distance Reflective Switch module rated for operating temperature range from -40°C to + 85°C.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
200+
$5.10
Product Variant Information section