text.skipToContent text.skipToNavigation

Manufacturer Part #

GA.107.201111

GA.107 3G/2G Cellular Mini Magnetic Mount, 2M RG-174

ECAD Model:
Mfr. Name: Taoglas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Taoglas GA.107.201111 - Technical Attributes
Attributes Table
Antenna Type: Whip
Operating Frequency: 800MHz to 2200MHz
Gain: 5dB
VSWR: 2
Operating Temp Range: -40°C to +85°C
Impedance: 50Ω
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.76
USD
Quantity
Unit Price
3
$10.92
15
$10.79
30
$10.73
100
$10.63
200+
$10.49
Product Variant Information section