text.skipToContent text.skipToNavigation

Manufacturer Part #

JR16WCC-8(71)

JR-W Series Ø23 x 17.5 mm 8 Contact Waterproof Cable Clamp Circular Connector

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hirose Electric JR16WCC-8(71) - Technical Attributes
Attributes Table
Type: Miniature-Circular-Connector
No of Positions: 16
IP Rating: IP68
Operating Temp Range: -25°C to +85°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.00
USD
Quantity
Unit Price
2
$12.10
5
$12.00
20
$11.85
50
$11.76
125+
$11.59
Product Variant Information section