text.skipToContent text.skipToNavigation

Manufacturer Part #

6609008-5

EJH Series 250 VAC 15 A Medical EMI/RFI Quick Connect Power Entry Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2147
Product Specification Section
TE Connectivity 6609008-5 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 15A
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
120
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$901.20
USD
Quantity
Unit Price
120
$7.51
240+
$7.44
Product Variant Information section