text.skipToContent text.skipToNavigation

Manufacturer Part #

LAA110

LAA110 Series DPST 120 mA 350 V Dual Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Littelfuse LAA110 - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 350V
On-state Resistance-Max: 35Ω
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
349
USA:
349
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$21.10
USD
Quantity
Unit Price
10
$2.11
25
$2.08
50
$2.06
125
$2.03
250+
$1.99
Product Variant Information section