text.skipToContent text.skipToNavigation

Manufacturer Part #

W4S-P012

DEUTSCH TPA (Terminal Position Assurance) Wedge Lock - Green

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
TE Connectivity W4S-P012 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 4
Color: Green
Material: Polybutylene Terephthalate
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
1,659
USA:
1,659
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$21.93
USD
Quantity
Unit Price
250
$0.0877
750
$0.0853
2,000
$0.0832
4,000
$0.0817
12,500+
$0.0777
Product Variant Information section