Manufacturer Part #
284514-2
Header Shrouded 2 Position 3.5 mm Pitch Euro Style Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | 2337 | ||||||||||
Product Specification Section
TE Connectivity 284514-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 284514-2 - Technical Attributes
Attributes Table
| Type: | Euro Style |
| No of Poles: | 2 |
| No of Rows: | 1 |
| Termination: | Screw Clamp |
| Style: | Header Shrouded |
| Pitch: | 3.5 mm |
| Gender: | Male |
| Color: | Green |
| Contact Plating: | Tin |
| Voltage Rating: | 300V |
Pricing Section
Global Stock:
1,189
USA:
1,189
Factory Lead Time:
13 Weeks
Quantity
Unit Price
50
$0.405
150
$0.395
400
$0.385
1,000
$0.38
2,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
1 per Box