Manufacturer Part #
NMC0402NPO121F50TRPF
NMC Series 0402 120 pF 50 V NP0 ±1% Tolerance Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
NIC Components NMC0402NPO121F50TRPF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NMC0402NPO121F50TRPF - Technical Attributes
Attributes Table
| Capacitance: | 120pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (%): | ±1% |
| Dissipation Factor: | 0.1% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0402 (1005 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
380,000
USA:
380,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
10,000
$0.0126
20,000
$0.0124
40,000
$0.0123
50,000
$0.0122
150,000+
$0.0118
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount