text.skipToContent text.skipToNavigation

Manufacturer Part #

STB10N95K5

N-Channel 950 V 0.8 Ohm Surface Mount Power MOSFET - D2PAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB10N95K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 950V
Drain-Source On Resistance-Max: 0.8Ω
Rated Power Dissipation: 130|W
Qg Gate Charge: 22nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,680.00
USD
Quantity
Unit Price
1,000
$1.68
2,000
$1.67
3,000
$1.66
5,000+
$1.64
Product Variant Information section