Manufacturer Part #
SMAJ60CA
SMAJ Series 3.7 A 60 V Bi-Directional Surface Mount TVS Diode - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SURGE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2232 | ||||||||||
Product Specification Section
SURGE SMAJ60CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SURGE SMAJ60CA - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 66.7V |
| Clamping Voltage-Max: | 107V |
| Directional: | Bi-Directional |
| Peak Output Current: | 3.7A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 400W |
| Test Current: | 1mA |
| Standoff Voltage: | 60V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 81.5V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
1 per
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount