text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-R1-1C-E-1-0

Medium Rocker Switch .250in [6.35mm], black actuator, rectangular

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Adam Tech SW-R1-1C-E-1-0 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Current Rating: 20A
Termination Style: Quick Connect
Contact Material: Brass
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -25°C to +85°C
Dimension: L  33.5mm x H  31.6mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.00
USD
Quantity
Unit Price
40
$0.525
100
$0.515
200
$0.505
400
$0.50
1,000+
$0.48
Product Variant Information section