Manufacturer Part #
2-5331677-2
3.51 mm 0.76 - 0.84 mm Diameter Open Bottom Miniature Spring Socket Assembly
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag | ||||||||||
| Date Code: | 2512 | ||||||||||
Product Specification Section
TE Connectivity 2-5331677-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-5331677-2 - Technical Attributes
Attributes Table
| Style/Orientation: | Straight Socket/Receptacle |
| Gender: | Female Receptacle |
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,000
$0.355
4,000+
$0.345
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag