text.skipToContent text.skipToNavigation

Manufacturer Part #

2-520128-2

Ultra Fast 22-18 AWG Straight Fully Insulated Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
TE Connectivity 2-520128-2 - Technical Attributes
Attributes Table
Size: Tab 0.250" x 0.032"
Style: Insulation Support
Type: Receptacle
Wire Gauge: AWG 22-18
Color: Red
Contact Plating: Tin
Gender: Female
Operating Temp Range: 105°C
Voltage Rating: 600V
Shielding: No
Mounting Method: Wire Mount
Features & Applications
The Ultra-Fast 22-18 AWG is a Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals. The “User-Friendly” design combines easy mating with rounded corners.

Ultra-Fast Fully Insulated FASTON Receptacles, Flag Receptacles and Tabs preclude the need for costly electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing.

Features:

  • Terminal Type = Receptacle
  • Proprietary Name = Ultra-Fast
  • Receptacle Style = Flag
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Material = Brass
  • Insulation Diameter (mm [in]) = 4.19 [.165] Max
  • Insulation Support = Non-Insulation Support
  • Finish = Tin

 

 

 
Pricing Section
Global Stock:
244,200
USA:
244,200
1,001,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2200
Multiple Of:
2200
Total
$400.40
USD
Quantity
Unit Price
2,200
$0.182
4,400
$0.179
6,600
$0.178
8,800
$0.177
11,000+
$0.174
Product Variant Information section