text.skipToContent text.skipToNavigation

Manufacturer Part #

09281486532

48 Contacts 2.54 mm Pitch Straight Press In 13 Shrouded Male Header Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09281486532 - Technical Attributes
Attributes Table
No of Positions: 48
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Through Hole
Type: Shrouded Header
Mounting Method: Press Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
300
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,574.00
USD
Quantity
Unit Price
20
$8.78
40
$8.73
60
$8.70
100
$8.66
200+
$8.58
Product Variant Information section