Manufacturer Part #
2601-3112
PCB terminal block, lever 1.5 mm² Pin spacing 3.5 mm 12-pole; gray
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
WAGO 2601-3112 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | PCB Through Hole |
| No of Poles: | 12 |
| Wire Gauge: | AWG 26-14 |
| Termination: | Solder |
| Contact Plating: | Tin |
| Material: | Polyamide |
| Color: | Grey |
| Operating Temp Range: | -60°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
376
USA:
376
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4
$5.67
15
$5.61
40
$5.56
100
$5.52
250+
$5.46
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Through Hole