text.skipToContent text.skipToNavigation

Manufacturer Part #

UE27AE54100

UE27 Series 4 Position Through Hole USB Type A USB 2.0 Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions UE27AE54100 - Technical Attributes
Attributes Table
Style: USB Type A/B
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1.5A
Voltage Rating: 30V
Color: Black
Operating Temp Range: -40°C to +85°C
Mating Cycles: 1500
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
122,131
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.25
USD
Quantity
Unit Price
50
$0.365
150
$0.36
400
$0.35
1,000
$0.345
2,500+
$0.33
Product Variant Information section