text.skipToContent text.skipToNavigation

Manufacturer Part #

EMZJ350ARA470MF61G

MZJ Series 47 uF ±20 % Tolerance 35 V SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
United Chemi-Con EMZJ350ARA470MF61G - Technical Attributes
Attributes Table
Series: MZJ
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 0.3A
ESR (Equivalent Series Resistance): 0.26Ω
Operating Temp-Max: 105°C
Leakage Current: 16.4µA
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
509,000
USA:
509,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.40
USD
Quantity
Unit Price
1,000
$0.0764
3,000
$0.0743
5,000
$0.0733
10,000
$0.072
20,000+
$0.07
Product Variant Information section