text.skipToContent text.skipToNavigation

Manufacturer Part #

GMK316AB7106KL-TR

1206 10 uF 35 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2032
Product Specification Section
TAIYO YUDEN GMK316AB7106KL-TR - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 35V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
104
USA:
104
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.46
USD
Quantity
Unit Price
1
$0.455
15
$0.37
50
$0.33
250
$0.28
1,000+
$0.235