text.skipToContent text.skipToNavigation

Manufacturer Part #

IHD3EB103L

IHD Series 10000 uH ±15% Tol. 0.25A Unshielded Through Hole Axial Power Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHD3EB103L - Technical Attributes
Attributes Table
Inductance-Nom: 10000µH
Rated Current-Max: 0.25A
Tolerance (%): ±15%
Shielding: No
DC Resistance: 7.3Ω
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  22.86mm x D  11.68mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
190
Multiple Of:
190
Total
$526.30
USD
Quantity
Unit Price
190
$2.77
380
$2.74
570
$2.72
760+
$2.70
Product Variant Information section