text.skipToContent text.skipToNavigation

Manufacturer Part #

2ED2748S01GXTMA1

2ED2748S01G Series 160 V 2 W Half Bridge SOI Gate Driver - VSON-10

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 2ED2748S01GXTMA1 - Technical Attributes
Attributes Table
Configuration: Half Bridge
No of Outputs: Dual
Peak Output Current: 8A
Supply Voltage-Max: 18V
Rated Power Dissipation: 2W
Quiescent Current: 85µA
Turn-off Delay Time: 65ns
Turn-on Delay Time: 65ns
Rise Time: 24ns
Fall Time: 12ns
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$4,050.00
USD
Quantity
Unit Price
3,000+
$1.35
Product Variant Information section