text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4004-E3/54

1N4004 Series 100 V 45 A Through Hole General Purpose Plastic Rectifier - DO-41

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Vishay 1N4004-E3/54 - Technical Attributes
Attributes Table
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.

The 1N4001 thru 1N4007 series of general purpose plastic rectifiers have a low forward voltage drop, low leakage current and a high forward surge capability. The 1N4001 thru 1N4007 series also has a Maximum repetitive peak reverse voltage of 50 V to 1000 V and is offered in the DO-41 package.

Pricing Section
Global Stock:
187,000
USA:
187,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5500
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.55
USD
Quantity
Unit Price
5,500
$0.0221
11,000
$0.0217
22,000
$0.0214
27,500
$0.0213
82,500+
$0.0206
Product Variant Information section