text.skipToContent text.skipToNavigation

Manufacturer Part #

BC856B,235

BC856 Series 65V 100 mA SMT PNP General Purpose Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BC856B,235 - Technical Attributes
Attributes Table
Polarity: PNP
Type: General Purpose
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
DC Current Gain-Min: 220
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$394.00
USD
Quantity
Unit Price
10,000
$0.0394
20,000
$0.0388
30,000
$0.0384
40,000
$0.0382
50,000+
$0.0374
Product Variant Information section