text.skipToContent text.skipToNavigation

Manufacturer Part #

MJ11016G

MJ Series 120 V 30 A NPN High Current Darlington Silicon Transistor TO-204AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
onsemi MJ11016G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 120V
Collector Current Max: 30A
DC Current Gain-Min: 1000
Package Style:  TO-3 (TO-204)
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$972.00
USD
Quantity
Unit Price
100
$3.29
200
$3.26
300
$3.24
400
$3.23
500+
$3.19
Product Variant Information section