text.skipToContent text.skipToNavigation

Manufacturer Part #

MJ21196G

MJ Series 250 V 16 A Screw Mount NPN Silicon Power Transistor - TO-204AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJ21196G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 250V
Collector Current Max: 16A
DC Current Gain-Min: 25
Package Style:  TO-3 (TO-204)
Mounting Method: Screw Mount
Features & Applications

The MJ21195 and MJ21196 utilize Perforated Emitter technology and a specifically designed for high power audio output, disk head positioners and linear applications.

Features: 

  • Total Harmonic Distortion Characterized
  • High DC Current Gain - hFE = 25 Min @ IC = 8 Adc
  • Excellent Gain Linearity
  • High SOA: 3 A, 80 V, 1 Second
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$830.00
USD
Quantity
Unit Price
100
$4.19
200
$4.15
300
$4.13
400
$4.11
500+
$4.06
Product Variant Information section