Manufacturer Part #
MJD45H11T4G
MJD45H11 Series 80 V 8 A PNP Complementary Power Transistor - DPAK-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) | ||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
onsemi MJD45H11T4G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MJD45H11T4G - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 80V |
| Collector Current Max: | 8A |
| Power Dissipation-Tot: | 1.75W |
| DC Current Gain-Min: | 40 |
| Package Style: | TO-252-3 (DPAK) |
Features & Applications
The MJD45H11T4G is a Complementary Power Transistor with Collector−Emitter Voltage of 80 V, available in a TO-252 package.
Features:
- Lead Formed for Surface Mount Application in Plastic Sleeves (No Suffix)
- Straight Lead Version in Plastic Sleeves (“−1” Suffix)
- Electrically Similar to Popular D44H/D45H Series
- Low Collector Emitter Saturation Voltage − VCE(sat) = 1.0 Volt Max @ 8.0 A
- Fast Switching Speeds
- Complementary Pairs Simplifies Designs
- Epoxy Meets UL 94 V−0 @ 0.125 in
- ESD Ratings:
- Human Body Model, 3B > 8000 V
- Machine Model, C > 400 V
- NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These are Pb−Free Packages
Applications:
- Switching regulators
- Converters
- Power amplifiers
Pricing Section
Global Stock:
50,000
USA:
50,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500
$0.26
5,000+
$0.255
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.26 / Stock: 0 Qty: 2,500+$0.26 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.26 / Stock: 107,500 Qty: 2,500+$0.26 Stock: 107,500
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.26 / Stock: 50,000 Qty: 2,500+$0.26 Stock: 50,000
- Reel Qty: 2,500+ / Unit Price: $0.26 / Stock: 0 Qty: 2,500+$0.26 Stock: 0
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)