text.skipToContent text.skipToNavigation

Manufacturer Part #

DTA114YM3T5G

DTA114YM3 Series 50 V 100 mA Surface Mount Digital Transistor - SOT-723

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
onsemi DTA114YM3T5G - Technical Attributes
Attributes Table
Polarity: PNP
R1, R2: 10kΩ/47kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
72,000
Factory Lead Time:
42 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$247.20
USD
Quantity
Unit Price
8,000
$0.0309
16,000
$0.0305
24,000
$0.0302
32,000
$0.03
40,000+
$0.0293
Product Variant Information section