text.skipToContent text.skipToNavigation

Manufacturer Part #

IGCM04F60GAXKMA1

CIPOS™ Mini Series 600 V 4 A (IPM) Intelligent Power Modules IGBT - MDIP-24

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IGCM04F60GAXKMA1 - Technical Attributes
Attributes Table
Package Style:  MDIP-24
Mounting Method: Through Hole
Features & Applications

Infineon’s energy-efficient CIPOS™ Mini Intelligent Power Modules (IPMs) integrate the power and control components of an inverter, motor or Power Factor Correction (PFC) power stage in a single package, enabling designers to achieve higher reliability and to optimize PCB size and system cost.

APPLICATIONS
• Air-conditioning units
• Washing machines
• Refrigerators
• Vacuum cleaners
• Compressors
• Industrial drives

FEATURES
• Matched propagation delay for all channels
• Switching frequency up to 20kHz
• Compatible with 3.3V and 5V microcontrollers
• Optional temperature sensor
• Under-voltage lock-out on all channels
• Cross-conduction prevention
• Low-side Emitter pins accessible for phase current monitoring

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
280
Multiple Of:
14
Total
$1,237.60
USD
Quantity
Unit Price
280
$4.42
560
$4.38
840
$4.36
1,120
$4.35
1,400+
$4.30
Product Variant Information section