text.skipToContent text.skipToNavigation

Manufacturer Part #

MSC035SMA170B4

1700V 71A 45 mOhm N-ch TO-247-4 SiC Mosfet

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MSC035SMA170B4 - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 1700V
Drain Current: 68A
Input Capacitance: 3300pF
Power Dissipation: 370W
Operating Temp Range: -55°C to +175°C
Package Style:  TO-247-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$1,024.80
USD
Quantity
Unit Price
1
$35.05
5
$34.57
20
$34.16
50
$33.89
125+
$33.38
Product Variant Information section