text.skipToContent text.skipToNavigation

Manufacturer Part #

PSE833GOS2DBZC4XQSA1

PSOC EDGE Series 1 MB Flash 512 kB RAM 400 MHz Microcontroller - PG-VFBGA-220

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon PSE833GOS2DBZC4XQSA1 - Technical Attributes
Attributes Table
Family Name: PSOC EDGE
Core Processor: Arm Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 512kB
Speed: 400MHz
InterfaceType / Connectivity: I2C / 2-Wire / Serial/SPI/Serial/I2C/SMBUS/UART/USART
Peripherals: Brownout Reset/POR
Supply Voltage: 1.8V to 3.3V
Operating Temperature: -20°C to +70°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
336
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$1,071.84
USD
Quantity
Unit Price
168+
$6.38
Product Variant Information section