Manufacturer Part #
VOL628A-3T
Transistor Output Optocouplers AC Input, Phtotrnstr 100-200% CTR
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Vishay VOL628A-3T - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 80V |
| Forward Voltage: | 1.16V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 60mA |
| Power Dissipation: | 250mW |
| Output Type: | Phototransistor |
| CTR-Min: | 100% |
| Operating Temp-Max: | 110°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | SOP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.225
6,000
$0.22
15,000+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOP-4
Mounting Method:
Surface Mount