text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100LVEL32DG

MC100LVEL32 Series 3.3 V Surface Mount ECL ÷ 2 Divider - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC100LVEL32DG - Technical Attributes
Attributes Table
Frequency Range: 2.6GHz
Supply Voltage: 3.8V
Supply Current: 36mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100LVEL32 is an integrated ÷2 divider. The LVEL32 is functionally identical to the EL32, but operates from a 3.3 V supply. The reset pin is asynchronous and is asserted on the rising edge. Upon power-up, the internal flip-flop will attain a random state; the reset allows for the synchronization of multiple LVEL32’s in a system.

The VBB pin, an internally generated voltage supply, is available to this device only. For single-ended input conditions, the unused differential input is connected to VBB as a switching reference voltage. VBB may also rebias AC coupled inputs. When used, decouple VBB and VCC via a 0.01 µF capacitor and limit current sourcing or sinking to 0.5 mA. When not used, VBB should be left open.

Features:

  • 510 ps Propagation Delay
  • 2.6 GHz Typical Maximum Frequency
  • ESD Protection: Human Body Model; >4 kV, Machine Model; >200 V
  • The 100 Series Contains Temperature Compensation
  • PECL Mode Operating Range: VCC = 3.0 V to 3.8 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −3.8 V
  • Internal Input Pulldown Resistors
  • Meets or Exceeds JEDEC Spec EIA/JESD78 IC Latchup Test
  • Moisture Sensitivity Level 1
  • Flammability Rating: UL 94 V−0 @ 0.125 in,
  • Oxygen Index: 28 to 34
  • Transistor Count = 111 device
  • Pb−Free Packages are Available

Applications:

  • Phase-Locked Loops
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,876
Factory Lead Time:
20 Weeks
Minimum Order:
196
Multiple Of:
98
Total
$631.12
USD
Quantity
Unit Price
98
$3.25
196
$3.22
392
$3.19
490
$3.18
1,470+
$3.13
Product Variant Information section