Cornell Dubilier EDS/EDC Series Coin Cell Electric Double-Layer Supercapacitors
Featuring quick response and recharge times
Cornell Dubilier Coin Cell Style Electric Double-Layer Supercapacitors bring dependable backup memory in circuits up to 6.3 WVDC. These agile devices provide quick-response and recharge times that deliver more power than batteries and more energy than traditional aluminium electrolytic capacitors.
Cornell Dubilier Coin Cell Style Electric Double-Layer Supercapacitors are the way to go if you’re searching for a device that can provide:
- Long life
- High discharge current
- And a wide range of operating temperatures: 70 ºC (EDC) or -85 ºC (EDS)
Both series offer values from 0.047 to 1.5 Farad capacity, at voltages up to 6.3 WVDC for the EDC series; and 5.5 WVDC for the EDS series. Operating temperature for the EDS series is from -25 °C to +85 °C, with the EDC series offering -25 °C to +70 °C. Three case configurations are available for horizontal, vertical and radial-lead PCB mounting.
Add dependability to your design with Cornell Dubilier’s swift and quick devices.