text.skipToContent text.skipToNavigation

Manufacturer Part #

BK-PCB-3-R

FUSE BRD MT 3A 250VAC 450VDC RAD

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Eaton BK-PCB-3-R - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 3A
Dimension: L  8.89mm x W  4.67mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
Germany:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$73.50
USD
Quantity
Unit Price
100
$0.735
300
$0.715
1,000
$0.70
2,000
$0.69
4,000+
$0.67
Product Variant Information section