text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF4L40A

SMF4L Series 64.5 V 6.2 A Surface Mount TVS Diode - SOD-123FL

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMF4L40A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Uni-Directional
Power Dissipation: 1W
Peak Output Current: 64.5A
Reverse Leakage Current: 1µA
Peak Power: 2000W
Test Current: 1mA
Standoff Voltage: 40V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 49.1V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$267.60
USD
Quantity
Unit Price
3,000
$0.0892
6,000
$0.0877
12,000
$0.0863
15,000
$0.0858
45,000+
$0.083
Product Variant Information section