text.skipToContent text.skipToNavigation

Manufacturer Part #

Z-15G

Z-15 Series 15 A Pin Plunger Screw Terminals General Purpose Micro Switch

ECAD Model:
Mfr. Name: SUNS International
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SUNS International Z-15G - Technical Attributes
Attributes Table
Type Actuated: Side Actuated
Contact Form: SPST
Rated Voltage (VAC): 600VAC
Contact Current-Max: 15A
Insulation Resistance: 100MΩ
Contact Resistance: 15mΩ
Operating Temp Range: -25°C to +80°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.20
USD
Quantity
Unit Price
4
$7.23
10
$7.16
25
$7.10
40
$7.07
100+
$6.98
Product Variant Information section