text.skipToContent text.skipToNavigation

Manufacturer Part #

GB15AV-XA

GB Sealed Ultra Mini SPDT On-Momentary Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches GB15AV-XA - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: No
Actuator Style: Round Button
Termination Style: Vertical
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,020
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$603.00
USD
Quantity
Unit Price
4
$6.25
15
$6.17
25
$6.15
50
$6.11
100+
$6.03
Product Variant Information section