Manufacturer Part #
56P30-01-2-06S
6 Position DP6T 30° 0.2 A 115 VAC 30 VDC Flat Shaft PC Pin Rotary Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 56P30-01-2-06S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/12/2015 Details and Download
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Active
Active
Grayhill 56P30-01-2-06S - Technical Attributes
Attributes Table
| Indexing: | 30° |
| Circuitry: | DP6T |
| No of Positions: | 6 |
| Contact Style: | Shorting |
| Termination Style: | PC Pin |
| Current Rating: | 200mA |
| Rated Voltage (VAC): | 115VAC |
| Voltage Rating: | 30V |
| Insulation Resistance: | 10GΩ |
| Contact Plating: | Silver |
| Actuator Style: | Flat Blue Button |
| Dimension: | 25.46 x 12.7 mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2
$18.61
4
$18.47
10
$18.28
25
$18.09
40+
$17.87
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount