text.skipToContent text.skipToNavigation

Manufacturer Part #

MA00L1NZQD

M Series No Seal SP 10 Position Half Inch Rotary Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K MA00L1NZQD - Technical Attributes
Attributes Table
Indexing: 36°
Circuitry: SP
No of Positions: 10
Termination Style: Solder Lug
Switch Operation: Latching
Current Rating: 250mA
Rated Voltage (VAC): 125VAC
Voltage Rating: 28V
Insulation Resistance: 1GΩ
Contact Plating: Gold Silver
Actuator Style: Flat Blue Button
Operating Temperature: -30°C to +85°C
Dimension: 25.9 x 8.6 mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,123.20
USD
Quantity
Unit Price
2
$14.64
4
$14.53
15
$14.33
25
$14.25
50+
$14.04
Product Variant Information section