text.skipToContent text.skipToNavigation

Manufacturer Part #

570-290-751P40

14 AWG IP67 Male Contact Pin Crimp

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 570-290-751P40 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Material: Polybutylene Terephthalate
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 1000MΩ
Operating Temp Range: -40°C to +105°C
Voltage Rating: 300V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
80
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$279.20
USD
Quantity
Unit Price
40
$3.52
80
$3.49
160
$3.46
200
$3.44
600+
$3.38
Product Variant Information section