text.skipToContent text.skipToNavigation

Manufacturer Part #

RP13A-12RC-20PB

20 Position Circular Connector Receptacle Male Pins Solder

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Hirose Electric RP13A-12RC-20PB - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Right Angle DIN Receptacle
No of Positions: 20
Mating Type: Push Pull
Termination: Male/Pin Crimp
Voltage Rating: 42V
Current Rating: 2A
Shell Size: 12
Operating Temp Range: -10°C to +60°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$344.50
USD
Quantity
Unit Price
50
$6.89
100
$6.85
150
$6.83
200
$6.82
250+
$6.77
Product Variant Information section