Manufacturer Part #
1990-2
0.018 inch Pin Diameter Single End Gold Press-Fit Micro Pin
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 1990-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 1990-2 - Technical Attributes
Attributes Table
| Type: | Pin Headers |
| No of Positions: | 1 |
| Termination: | Press-fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.27
100
$0.26
250
$0.255
1,500+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bulk