Manufacturer Part #
09140034501
HAN 3 Position Male / Female Insert Polycarbonate Pneumatic Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09140034501 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09140034501 - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Style/Orientation: | Plug - Receptacle |
| Material: | Polycarbonate |
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect. If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN part number 09140034501 is a male/female insert for HAN Pneumatic module series.The 09140034501 allows for 3 poles.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
4
$6.39
10
$6.34
40
$6.27
100
$6.23
250+
$6.15
Product Variant Information section
Available Packaging
Package Qty:
2 per Box