text.skipToContent text.skipToNavigation

Manufacturer Part #

PF0030/PC

3 Position 250 VAC 10 A IEC 320-C14 Receptacle Male Blades Power Entry Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin PF0030/PC - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Male
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Solder
Mounting Style: Panel Mount
Fused: Yes
Operating Temp Range: -20°C to +70°C
Material: Nylon
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,400.00
USD
Quantity
Unit Price
1
$7.35
5
$7.25
25
$7.16
50
$7.12
150+
$7.00
Product Variant Information section