text.skipToContent text.skipToNavigation

Manufacturer Part #

EKXG451ELL100MK20S

KXG Series 10 uF 450 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2318
Product Specification Section
United Chemi-Con EKXG451ELL100MK20S - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10µF
Rated Voltage: 450V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,955
USA:
1,955
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.40
USD
Quantity
Unit Price
30
$0.68
100
$0.66
250
$0.65
500
$0.64
1,500+
$0.61
Product Variant Information section