text.skipToContent text.skipToNavigation

Manufacturer Part #

WT1E227M1012MBB

WT Series 25 V 220 uF 3 kHrs 125°C 10 x 12.5mm LS=5mm Radial Electrolytic Cap

ECAD Model:
Mfr. Name: Samwha USA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samwha USA WT1E227M1012MBB - Technical Attributes
Attributes Table
Series: WT
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 1030µA
Impedance: 0.14Ω
Lead Spacing: 5mm
Operating Temp-Max: 125°C
Dissipation Factor: 0.14%
Leakage Current: 3µA
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
19200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,920.00
USD
Quantity
Unit Price
200
$0.109
500
$0.107
1,500
$0.105
3,000
$0.104
10,000+
$0.10
Product Variant Information section