Manufacturer Part #
FKS2D016801A00KSSD
FKS2 Series 6800 pF 100 V ±10% LS=5mm Radial Polyester Film Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
WIMA FKS2D016801A00KSSD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
12/13/2023 Details and Download
Description Of Change:In addition to the existing Silver marking, the type WIMA FKS 2 is now also manufactured with Black marking. The used raw material, electrical, mechanical or production specifications remain unchanged. Only the black pigmentation of the marking is added, the difference is exclusively optical. The Silver marking is phased out gradually.Process rationalisation:Reason for Change:
Part Status:
Active
Active
WIMA FKS2D016801A00KSSD - Technical Attributes
Attributes Table
| Style: | Polyester Film |
| Capacitance: | 6800µF |
| Rated Voltage: | 100V |
| Lead Spacing: | 5mm |
| Tolerance (%): | ±10% |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
200
$0.117
750
$0.115
1,500
$0.113
5,000
$0.111
10,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag
Mounting Method:
Through Hole