Manufacturer Part #
MKP1T033306I00JSSD
MKP10 Series 1600 V 0.33 uF ±5 % Radial Metallized Polypropylene Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WIMA | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:198 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2342 | ||||||||||
Product Specification Section
WIMA MKP1T033306I00JSSD - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WIMA MKP1T033306I00JSSD - Technical Attributes
Attributes Table
| Style: | Metallized Polypropylene |
| Capacitance: | 0.33µF |
| Rated Voltage: | 1600V |
| Lead Spacing: | 27.5mm |
| Tolerance (%): | ±5% |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
123
USA:
123
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
10
$3.10
25
$3.06
75
$3.01
150
$2.98
400+
$2.90
Product Variant Information section
Available Packaging
Package Qty:
198 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole