text.skipToContent text.skipToNavigation

Manufacturer Part #

T55D477M2R5C0012

Tantalum Capacitors - 470uF 2.5volts 20% D Case 12 Max.ESR

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay T55D477M2R5C0012 - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 470µF
Rated Voltage: 2.5V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.012Ω
Leakage Current: 117.5µA
Dissipation Factor: 10%
Ripple Current: 4330mA
Operating Temp Range: -55°C to +125°C
Dimension: L  7.3mm x W  4.3mm x H  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$280.00
USD
Quantity
Unit Price
500
$0.56
1,000+
$0.545
Product Variant Information section