text.skipToContent text.skipToNavigation

Manufacturer Part #

1248AS-H-3R3N=P3

8.3 x 8.3mm 4mm thick 3.3 uH ±30% DRC (mohms) max 19.2 7.2A max

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata 1248AS-H-3R3N=P3 - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Rated Current-Max: 7.2A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 19.2mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  8mm x W  8mm x H  4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$365.00
USD
Quantity
Unit Price
1,000
$0.365
2,000
$0.375
3,000
$0.37
5,000+
$0.365
Product Variant Information section