text.skipToContent text.skipToNavigation

Manufacturer Part #

AST0927MW-03TRQ

AST Series 3 V 90 mA 2.731 kHz 90 dB Surface Mount Electromagnetic Transducer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory AST0927MW-03TRQ - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 90dB
Rated Voltage: 2V to 5V
Frequency: 2.7kHz
Current Rating: 90mA
Operating Temp Range: -30°C to +70°C
Storage Temperature Range: -40°C to +85°C
Termination Style: Solder Pads
Dimension: H  2.5mm x D  9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
42 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,800.00
USD
Quantity
Unit Price
1,000+
$1.80
Product Variant Information section